8222LBMAB20LE07J
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF

Overview of 8222LBMAB20LE07J by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 8222LBMAB20LE07J by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8222LBMAB20LE07J by Fenghua (HK) Electronics Ltd

8222LBMAB20LE07J
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Terminal Pitch
5 mm
Want to compare parts?
  1. 8222LBMAB20LE07J
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF
    VS

Alternate Parts for 8222LBMAB20LE07J

This table gives cross-reference parts and alternative options found for 8222LBMAB20LE07J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8222LBMAB20LE07J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8222LBMAB20LEN4C Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd 8222LBMAB20LE07J vs 8222LBMAB20LEN4C
8222LBMAB20LEN1F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd 8222LBMAB20LE07J vs 8222LBMAB20LEN1F
8222LBMAB20LEN4E Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd 8222LBMAB20LE07J vs 8222LBMAB20LEN4E
8222LBMAB20LE00C Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd 8222LBMAB20LE07J vs 8222LBMAB20LE00C
8222LBMAB20LE040 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd 8222LBMAB20LE07J vs 8222LBMAB20LE040
8222LBMAB20LEN0N Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd 8222LBMAB20LE07J vs 8222LBMAB20LEN0N
8222LBMAB20LEN7J Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd 8222LBMAB20LE07J vs 8222LBMAB20LEN7J
RXK222M1ABK-1320S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED Surge Components Inc 8222LBMAB20LE07J vs RXK222M1ABK-1320S
8222LBMAB20LEN7D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd 8222LBMAB20LE07J vs 8222LBMAB20LEN7D
8222LBMAB20LEN10 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd 8222LBMAB20LE07J vs 8222LBMAB20LEN10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8222LBMAB20LE07J by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8222LBMAB20LE07J by Fenghua (HK) Electronics Ltd

  • Please alert me when 8222LBMAB20LE07J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 8222LBMAB20LE07J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8222LBMAB20LE07J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 8222LBMAB20LE07J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8222LBMAB20LE07J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8222LBMAB20LE07J by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: