Part Details for 8222LBM1020RX05E by Fenghua (HK) Electronics Ltd
Overview of 8222LBM1020RX05E by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8222LBM1020RX05E
8222LBM1020RX05E CAD Models
8222LBM1020RX05E Part Data Attributes
|
8222LBM1020RX05E
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8222LBM1020RX05E
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8222LBM1020RX05E
This table gives cross-reference parts and alternative options found for 8222LBM1020RX05E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8222LBM1020RX05E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VHT2200M10 | Aluminum Electrolytic Capacitor, | NTE Electronics Inc | 8222LBM1020RX05E vs VHT2200M10 |
KM222M010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Capxon International Electronics Co Ltd | 8222LBM1020RX05E vs KM222M010 |
8222LBM1020RXN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 8222LBM1020RX05E vs 8222LBM1020RXN511B |
8222LBM1020RXN1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 8222LBM1020RX05E vs 8222LBM1020RXN1D |
8222LBM1020RXN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 8222LBM1020RX05E vs 8222LBM1020RXN40 |
RGA222M1ASR1020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Lelon Electronics Corp | 8222LBM1020RX05E vs RGA222M1ASR1020 |
EEUFS1A222 | Aluminum Electrolytic Capacitor, | Panasonic Electronic Components | 8222LBM1020RX05E vs EEUFS1A222 |
B41821A3228M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 8222LBM1020RX05E vs B41821A3228M000 |
LESR2200M10TR6310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | 8222LBM1020RX05E vs LESR2200M10TR6310X20 |
10YXJ2200MCE10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 8222LBM1020RX05E vs 10YXJ2200MCE10X20 |