Part Details for 8222LAM1020LLN511B by Fenghua (HK) Electronics Ltd
Overview of 8222LAM1020LLN511B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8222LAM1020LLN511B
8222LAM1020LLN511B CAD Models
8222LAM1020LLN511B Part Data Attributes
|
8222LAM1020LLN511B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8222LAM1020LLN511B
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1060 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8222LAM1020LLN511B
This table gives cross-reference parts and alternative options found for 8222LAM1020LLN511B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8222LAM1020LLN511B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3MBZ2200MEFC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 8222LAM1020LLN511B vs 6.3MBZ2200MEFC10X20 |
8222LAM1020LWN7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 8222LAM1020LLN511B vs 8222LAM1020LWN7F |
RGA222M0JSA-1020P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Lelon Electronics Corp | 8222LAM1020LLN511B vs RGA222M0JSA-1020P |
8222LAM1020RTN211C | CAP,AL2O3,2.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8222LAM1020LLN511B vs 8222LAM1020RTN211C |
8222LAM1020RT010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | 8222LAM1020LLN511B vs 8222LAM1020RT010 |
ESE228M6R3AH4KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 8222LAM1020LLN511B vs ESE228M6R3AH4KA |
8222LAM1020LW00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 8222LAM1020LLN511B vs 8222LAM1020LW00C |
NRSH222M6.3V10X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | 8222LAM1020LLN511B vs NRSH222M6.3V10X20SP7.5LSF |
8222LAM1020RXN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | 8222LAM1020LLN511B vs 8222LAM1020RXN911M |
6.3MBZ2200MKC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 8222LAM1020LLN511B vs 6.3MBZ2200MKC10X20 |