Part Details for 8221VAM2245LKN0850 by Fenghua (HK) Electronics Ltd
Overview of 8221VAM2245LKN0850 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8221VAM2245LKN0850
8221VAM2245LKN0850 CAD Models
8221VAM2245LKN0850 Part Data Attributes
|
8221VAM2245LKN0850
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8221VAM2245LKN0850
Fenghua (HK) Electronics Ltd
CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1500 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8221VAM2245LKN0850
This table gives cross-reference parts and alternative options found for 8221VAM2245LKN0850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8221VAM2245LKN0850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1221VAM2245LKN2810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | 8221VAM2245LKN0850 vs 1221VAM2245LKN2810 |
8221VAM2245LKN5850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | 8221VAM2245LKN0850 vs 8221VAM2245LKN5850 |
2221VAM2245LKN58E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | 8221VAM2245LKN0850 vs 2221VAM2245LKN58E0 |
400USC220MSN22X45 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | 8221VAM2245LKN0850 vs 400USC220MSN22X45 |
2221VAM2245LKN0850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | 8221VAM2245LKN0850 vs 2221VAM2245LKN0850 |
8221VAM2245LKN3810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | 8221VAM2245LKN0850 vs 8221VAM2245LKN3810 |
2221VAM2245LKN28E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | 8221VAM2245LKN0850 vs 2221VAM2245LKN28E0 |
1221VAM2245LKN18F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | 8221VAM2245LKN0850 vs 1221VAM2245LKN18F0 |
1221VAM2245LKN28E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | 8221VAM2245LKN0850 vs 1221VAM2245LKN28E0 |
1221VAM2245LKN98F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | 8221VAM2245LKN0850 vs 1221VAM2245LKN98F0 |