Part Details for 8221MCM1635WP01N by Fenghua (HK) Electronics Ltd
Overview of 8221MCM1635WP01N by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8221MCM1635WP01N
8221MCM1635WP01N CAD Models
8221MCM1635WP01N Part Data Attributes
|
8221MCM1635WP01N
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8221MCM1635WP01N
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Special | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8221MCM1635WP01N
This table gives cross-reference parts and alternative options found for 8221MCM1635WP01N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8221MCM1635WP01N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221MCM1635WP00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221MCM1635WP01N vs 8221MCM1635WP00J |
227CKS200M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 8221MCM1635WP01N vs 227CKS200M |
8221MCM1635WP00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221MCM1635WP01N vs 8221MCM1635WP00C |
8221MCM1635WP05J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221MCM1635WP01N vs 8221MCM1635WP05J |
8221MCM1635WP05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221MCM1635WP01N vs 8221MCM1635WP05D |
8221MCM1635WPN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221MCM1635WP01N vs 8221MCM1635WPN10 |
8221MCM1635WPN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221MCM1635WP01N vs 8221MCM1635WPN0C |
8221MCM1635WPN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221MCM1635WP01N vs 8221MCM1635WPN4D |
8221MCM1635WP04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221MCM1635WP01N vs 8221MCM1635WP04D |
8221MCM1635WPN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221MCM1635WP01N vs 8221MCM1635WPN1F |