Part Details for 8221LDM0812RTN5110 by Fenghua (HK) Electronics Ltd
Overview of 8221LDM0812RTN5110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8221LDM0812RTN5110
8221LDM0812RTN5110 CAD Models
8221LDM0812RTN5110 Part Data Attributes
|
8221LDM0812RTN5110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8221LDM0812RTN5110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,220UF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 360 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for 8221LDM0812RTN5110
This table gives cross-reference parts and alternative options found for 8221LDM0812RTN5110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8221LDM0812RTN5110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2221LDM0812RTN011F | CAP,AL2O3,220UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LDM0812RTN5110 vs 2221LDM0812RTN011F |
EXR221M250812 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Hitano Enterprise Corp | 8221LDM0812RTN5110 vs EXR221M250812 |
8221LDM0812RXN711F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221LDM0812RTN5110 vs 8221LDM0812RXN711F |
1221LDM0812RTN911M | CAP,AL2O3,220UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LDM0812RTN5110 vs 1221LDM0812RTN911M |
8221LDM0812RXN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 8221LDM0812RTN5110 vs 8221LDM0812RXN1J |
1221LDM0812RTN211P | CAP,AL2O3,220UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LDM0812RTN5110 vs 1221LDM0812RTN211P |
GT227M1EF12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | Man Yue Technology Holdings Ltd | 8221LDM0812RTN5110 vs GT227M1EF12 |
8221LDM0812RTN5J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 8221LDM0812RTN5110 vs 8221LDM0812RTN5J |
1221LDM0812RXN111J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221LDM0812RTN5110 vs 1221LDM0812RXN111J |
8221LDM0812RTN7M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 8221LDM0812RTN5110 vs 8221LDM0812RTN7M |