Part Details for 8221LDM0812LEN011M by Fenghua (HK) Electronics Ltd
Overview of 8221LDM0812LEN011M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8221LDM0812LEN011M
8221LDM0812LEN011M CAD Models
8221LDM0812LEN011M Part Data Attributes
|
8221LDM0812LEN011M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8221LDM0812LEN011M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 640 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8221LDM0812LEN011M
This table gives cross-reference parts and alternative options found for 8221LDM0812LEN011M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8221LDM0812LEN011M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2221LDM0812LEN111J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221LDM0812LEN011M vs 2221LDM0812LEN111J |
2221LDM0812LEN711P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221LDM0812LEN011M vs 2221LDM0812LEN711P |
1221LDM0812LYN411P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 8221LDM0812LEN011M vs 1221LDM0812LYN411P |
8221LDM0812LFN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 8221LDM0812LEN011M vs 8221LDM0812LFN50 |
8221LDM0812LZ07M | CAP,AL2O3,220UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LDM0812LEN011M vs 8221LDM0812LZ07M |
8221LDM0812LEN111F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221LDM0812LEN011M vs 8221LDM0812LEN111F |
1221LDM0812LEN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 8221LDM0812LEN011M vs 1221LDM0812LEN3110 |
2221LDM0812LYN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 8221LDM0812LEN011M vs 2221LDM0812LYN111C |
ELXZ250ETD221MH12D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 8221LDM0812LEN011M vs ELXZ250ETD221MH12D |
8221LDM0812LYN311M | CAP,AL2O3,220UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LDM0812LEN011M vs 8221LDM0812LYN311M |