Part Details for 8221LBMAA07SC01C by Fenghua (HK) Electronics Ltd
Overview of 8221LBMAA07SC01C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8221LBMAA07SC01C
8221LBMAA07SC01C CAD Models
8221LBMAA07SC01C Part Data Attributes
|
8221LBMAA07SC01C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8221LBMAA07SC01C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.01b | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Special | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8221LBMAA07SC01C
This table gives cross-reference parts and alternative options found for 8221LBMAA07SC01C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8221LBMAA07SC01C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221LBMAA07SCN081M | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LBMAA07SC01C vs 8221LBMAA07SCN081M |
8221LBMAA07SCN58EB | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LBMAA07SC01C vs 8221LBMAA07SCN58EB |
8221LBMAA07SCN1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 8221LBMAA07SC01C vs 8221LBMAA07SCN1A |
2221LBMAA07SCN58FM | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LBMAA07SC01C vs 2221LBMAA07SCN58FM |
8221LBMAA07SCN981B | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LBMAA07SC01C vs 8221LBMAA07SCN981B |
8221LBMAA07SCN48FB | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LBMAA07SC01C vs 8221LBMAA07SCN48FB |
1221LBMAA07SCN28EM | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LBMAA07SC01C vs 1221LBMAA07SCN28EM |
2221LBMAA07SCN785C | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LBMAA07SC01C vs 2221LBMAA07SCN785C |
8221LBMAA07SCN78FJ | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LBMAA07SC01C vs 8221LBMAA07SCN78FJ |
8221LBMAA07SCN2810 | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LBMAA07SC01C vs 8221LBMAA07SCN2810 |