Part Details for 822114-3 by TE Connectivity
Overview of 822114-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 822114-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1658
|
Newark | Micro-Pitch Metric Skt 144P |Amp Te Connectivity 822114-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$26.3700 / $35.1600 | Buy Now |
DISTI #
93F3031
|
Newark | Pqfp Socket, 144 Position, Through Hole, No. Of Contacts:144Contacts, Connector Type:Pqfp Socket, Pitch Spacing:0.64Mm, Product Range:Micro-Pitch Series, Row Pitch:-, Contact Material:Phosphor Bronze, Size:1.504 X 1.102" Rohs Compliant: No |Amp Te Connectivity 822114-3 Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn PQFP Socket SKT 144 POS 1.95mm Solder ST Thru-Hole Tube |
134 Partner Stock |
|
$16.6100 / $57.3000 | Buy Now |
DISTI #
16390757
|
Verical | Conn PQFP Socket SKT 144 POS 1.95mm Solder ST Thru-Hole Tube RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 | Americas - 134 |
|
$17.1700 / $18.1900 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 822114-3 | 606 |
|
$14.4191 / $17.8523 | Buy Now |
|
Quest Components | 822114-3 | 1 |
|
$15.5000 | Buy Now |
|
Quest Components | 822114-3 | 8 |
|
$18.8400 / $21.1950 | Buy Now |
DISTI #
TE Connectivity 822114-3
|
PEI Genesis | IC Socket PQFP144 144 Contac | 134 |
|
Buy Now |
Part Details for 822114-3
822114-3 CAD Models
822114-3 Part Data Attributes
|
822114-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
822114-3
TE Connectivity
PQFP144, IC SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | TIN LEAD (200) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PQFP144 | |
Housing Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
Number of Contacts | 144 |
Alternate Parts for 822114-3
This table gives cross-reference parts and alternative options found for 822114-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 822114-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-822114-3 | PQFP144, IC SOCKET | TE Connectivity | 822114-3 vs 2-822114-3 |