Part Details for 8220MDMAB20RGN1P by Fenghua (HK) Electronics Ltd
Overview of 8220MDMAB20RGN1P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8220MDMAB20RGN1P
8220MDMAB20RGN1P CAD Models
8220MDMAB20RGN1P Part Data Attributes
|
8220MDMAB20RGN1P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8220MDMAB20RGN1P
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8220MDMAB20RGN1P
This table gives cross-reference parts and alternative options found for 8220MDMAB20RGN1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8220MDMAB20RGN1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8220MDMAB20RG050 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | 8220MDMAB20RGN1P vs 8220MDMAB20RG050 |
1220MDMAB20RGN711M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | 8220MDMAB20RGN1P vs 1220MDMAB20RGN711M |
2220MDMAB20RGN011P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | 8220MDMAB20RGN1P vs 2220MDMAB20RGN011P |
MALREKE00FE222NG0K | Vishay Roederstein | Check for Price | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | 8220MDMAB20RGN1P vs MALREKE00FE222NG0K |
250YXA22MCC12.5X20 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 8220MDMAB20RGN1P vs 250YXA22MCC12.5X20 |
250YXA22M12.5X20 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 8220MDMAB20RGN1P vs 250YXA22M12.5X20 |
MAL215233229E3 | Vishay Intertechnologies | $1.1495 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 8220MDMAB20RGN1P vs MAL215233229E3 |
RH2E226M12020CS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 8220MDMAB20RGN1P vs RH2E226M12020CS |
TYRL2E226E20ML | TE Connectivity | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | 8220MDMAB20RGN1P vs TYRL2E226E20ML |
8220MDMAB20RGN3110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | 8220MDMAB20RGN1P vs 8220MDMAB20RGN3110 |