Part Details for 8220VAM1620RBN5C by Fenghua (HK) Electronics Ltd
Overview of 8220VAM1620RBN5C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8220VAM1620RBN5C
8220VAM1620RBN5C CAD Models
8220VAM1620RBN5C Part Data Attributes
|
8220VAM1620RBN5C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8220VAM1620RBN5C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8220VAM1620RBN5C
This table gives cross-reference parts and alternative options found for 8220VAM1620RBN5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8220VAM1620RBN5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP400M0022A5F-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 8220VAM1620RBN5C vs SP400M0022A5F-1620 |
RGA220M2GSC-1620P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | 8220VAM1620RBN5C vs RGA220M2GSC-1620P |
TYRL2G226F20ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | TE Connectivity | 8220VAM1620RBN5C vs TYRL2G226F20ML |
RGA220M2GBK-1620P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | 8220VAM1620RBN5C vs RGA220M2GBK-1620P |
8220VAM1620RG00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 8220VAM1620RBN5C vs 8220VAM1620RG00P |
RGA220M2GBCF1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | 8220VAM1620RBN5C vs RGA220M2GBCF1620 |
8220VAM1620RBN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 8220VAM1620RBN5C vs 8220VAM1620RBN0C |
8220VAM1620RG01B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 8220VAM1620RBN5C vs 8220VAM1620RG01B |
URZ2G220MHD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | 8220VAM1620RBN5C vs URZ2G220MHD6CT |
RGA220M2GCC-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | 8220VAM1620RBN5C vs RGA220M2GCC-1620 |