Part Details for 8220MFMAB20RX05J by Fenghua (HK) Electronics Ltd
Overview of 8220MFMAB20RX05J by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8220MFMAB20RX05J
8220MFMAB20RX05J CAD Models
8220MFMAB20RX05J Part Data Attributes
|
8220MFMAB20RX05J
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8220MFMAB20RX05J
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Special Order | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8220MFMAB20RX05J
This table gives cross-reference parts and alternative options found for 8220MFMAB20RX05J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8220MFMAB20RX05J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220MFMAB20RYN511C | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220MFMAB20RX05J vs 8220MFMAB20RYN511C |
1220MFMAB20RAN311B | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220MFMAB20RX05J vs 1220MFMAB20RAN311B |
2220MRMAB20RFN7110 | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220MFMAB20RX05J vs 2220MRMAB20RFN7110 |
1220MFMAB20RTN111C | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220MFMAB20RX05J vs 1220MFMAB20RTN111C |
2220MFMAB20RAN111P | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220MFMAB20RX05J vs 2220MFMAB20RAN111P |
1220MFMAB20RAN211M | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220MFMAB20RX05J vs 1220MFMAB20RAN211M |
1220MRMAB20RFN911M | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220MFMAB20RX05J vs 1220MRMAB20RFN911M |
8220MFMAB20RXN711P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 8220MFMAB20RX05J vs 8220MFMAB20RXN711P |
8220MRMAB20RFN111B | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220MFMAB20RX05J vs 8220MRMAB20RFN111B |
350BXA22MEFCRK12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | 8220MFMAB20RX05J vs 350BXA22MEFCRK12.5X20 |