8220MCM1020RTN211C
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL

Overview of 8220MCM1020RTN211C by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 8220MCM1020RTN211C by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8220MCM1020RTN211C by Fenghua (HK) Electronics Ltd

8220MCM1020RTN211C
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
250 mA
Want to compare parts?
  1. 8220MCM1020RTN211C
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 8220MCM1020RTN211C

This table gives cross-reference parts and alternative options found for 8220MCM1020RTN211C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8220MCM1020RTN211C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2220MCM1020RAN511M CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8220MCM1020RTN211C vs 2220MCM1020RAN511M
2220MCM1020RTN5110 CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8220MCM1020RTN211C vs 2220MCM1020RTN5110
1220MCM1020RTN3110 CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8220MCM1020RTN211C vs 1220MCM1020RTN3110
EEUEE2D220B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components 8220MCM1020RTN211C vs EEUEE2D220B
8220MCM1020RF01P CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8220MCM1020RTN211C vs 8220MCM1020RF01P
8220MCM1020RAN411P CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8220MCM1020RTN211C vs 8220MCM1020RAN411P
UCA2D220MPD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation 8220MCM1020RTN211C vs UCA2D220MPD1CC
1220MCM1020LEN1110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 8220MCM1020RTN211C vs 1220MCM1020LEN1110
8220MCM1020RTN411C CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8220MCM1020RTN211C vs 8220MCM1020RTN411C
MALREKV00DE222SG0K CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Vishay Roederstein 8220MCM1020RTN211C vs MALREKV00DE222SG0K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8220MCM1020RTN211C by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8220MCM1020RTN211C by Fenghua (HK) Electronics Ltd

  • Please alert me when 8220MCM1020RTN211C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8220MCM1020RTN211C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8220MCM1020RTN211C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8220MCM1020RTN211C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8220MCM1020RTN211C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8220MCM1020RTN211C by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: