8220MCM1020RG00B
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF

Overview of 8220MCM1020RG00B by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 8220MCM1020RG00B by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8220MCM1020RG00B by Fenghua (HK) Electronics Ltd

8220MCM1020RG00B
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 8220MCM1020RG00B
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF
    VS

Alternate Parts for 8220MCM1020RG00B

This table gives cross-reference parts and alternative options found for 8220MCM1020RG00B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8220MCM1020RG00B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2220MCM1020RGN9110 CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8220MCM1020RG00B vs 2220MCM1020RGN9110
2220MCM1020RGN511C CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8220MCM1020RG00B vs 2220MCM1020RGN511C
B43828A2226M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, TDK Corporation 8220MCM1020RG00B vs B43828A2226M000
8220MCM1020RGN711P CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8220MCM1020RG00B vs 8220MCM1020RGN711P
RGA220M2DBK-1020B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, Lelon Electronics Corp 8220MCM1020RG00B vs RGA220M2DBK-1020B
8220MCM1020RGN1C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd 8220MCM1020RG00B vs 8220MCM1020RGN1C
TKR2DM220 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF Luminous Town Electric Co Ltd 8220MCM1020RG00B vs TKR2DM220
1220MCM1020RGN511B CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8220MCM1020RG00B vs 1220MCM1020RGN511B
2220MCM1020RGN2110 CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8220MCM1020RG00B vs 2220MCM1020RGN2110
NRWY220M200V10X20F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, NIC Components Corp 8220MCM1020RG00B vs NRWY220M200V10X20F3CF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8220MCM1020RG00B by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8220MCM1020RG00B by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 8220MCM1020RG00B would you like to use for your alert(s)?
  • Please alert me when 8220MCM1020RG00B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8220MCM1020RG00B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8220MCM1020RG00B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8220MCM1020RG00B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8220MCM1020RG00B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8220MCM1020RG00B by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: