Part Details for 8220MCM1020RFN50 by Fenghua (HK) Electronics Ltd
Overview of 8220MCM1020RFN50 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Renewable Energy
Part Details for 8220MCM1020RFN50
8220MCM1020RFN50 CAD Models
8220MCM1020RFN50 Part Data Attributes
|
8220MCM1020RFN50
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8220MCM1020RFN50
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8220MCM1020RFN50
This table gives cross-reference parts and alternative options found for 8220MCM1020RFN50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8220MCM1020RFN50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220MCM1020RXN311M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 8220MCM1020RFN50 vs 8220MCM1020RXN311M |
2220MCM1020RXN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 8220MCM1020RFN50 vs 2220MCM1020RXN311C |
1220MCM1020RYN211B | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220MCM1020RFN50 vs 1220MCM1020RYN211B |
8220MCM1020RF050 | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220MCM1020RFN50 vs 8220MCM1020RF050 |
2220MCM1020LEN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 8220MCM1020RFN50 vs 2220MCM1020LEN711C |
8220MCM1020RFN1N | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220MCM1020RFN50 vs 8220MCM1020RFN1N |
8220MCM1020RTN211P | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220MCM1020RFN50 vs 8220MCM1020RTN211P |
8220MCM1020RTN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 8220MCM1020RFN50 vs 8220MCM1020RTN1J |
2220MCM1020RAN011P | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220MCM1020RFN50 vs 2220MCM1020RAN011P |
ESH226M200AH4AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 8220MCM1020RFN50 vs ESH226M200AH4AA |