Part Details for 8220MBM1020LEN311C by Fenghua (HK) Electronics Ltd
Overview of 8220MBM1020LEN311C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8220MBM1020LEN311C
8220MBM1020LEN311C CAD Models
8220MBM1020LEN311C Part Data Attributes
|
8220MBM1020LEN311C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8220MBM1020LEN311C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 300 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8220MBM1020LEN311C
This table gives cross-reference parts and alternative options found for 8220MBM1020LEN311C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8220MBM1020LEN311C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1220MBM1020RAN911P | CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220MBM1020LEN311C vs 1220MBM1020RAN911P |
1220MBM1020LEN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 8220MBM1020LEN311C vs 1220MBM1020LEN911P |
8220MBM1020RFN4M | CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220MBM1020LEN311C vs 8220MBM1020RFN4M |
8220MBM1020RYN4110 | CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220MBM1020LEN311C vs 8220MBM1020RYN4110 |
SH220M160A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Cornell Dubilier Electronics Inc | 8220MBM1020LEN311C vs SH220M160A4 |
1220MBM1020RAN4110 | CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220MBM1020LEN311C vs 1220MBM1020RAN4110 |
8220MBM1020LEN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 8220MBM1020LEN311C vs 8220MBM1020LEN511B |
KG226M1V | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF | Man Yue Technology Holdings Ltd | 8220MBM1020LEN311C vs KG226M1V |
1220MBM1020RYN211C | CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220MBM1020LEN311C vs 1220MBM1020RYN211C |
2220MBM1020RYN411P | CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220MBM1020LEN311C vs 2220MBM1020RYN411P |