Part Details for 8220LFMAA07SCN48FB by Fenghua (HK) Electronics Ltd
Overview of 8220LFMAA07SCN48FB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8220LFMAA07SCN48FB
8220LFMAA07SCN48FB CAD Models
8220LFMAA07SCN48FB Part Data Attributes
|
8220LFMAA07SCN48FB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8220LFMAA07SCN48FB
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 64 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8220LFMAA07SCN48FB
This table gives cross-reference parts and alternative options found for 8220LFMAA07SCN48FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8220LFMAA07SCN48FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220LFMAA07SCN981B | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220LFMAA07SCN48FB vs 8220LFMAA07SCN981B |
8220LFMAA07SCN58EB | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220LFMAA07SCN48FB vs 8220LFMAA07SCN58EB |
ESRG500ETD220MF07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | 8220LFMAA07SCN48FB vs ESRG500ETD220MF07A |
1220LFMAA07SCN28ED | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220LFMAA07SCN48FB vs 1220LFMAA07SCN28ED |
2220LFMAA07SCN48F0 | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220LFMAA07SCN48FB vs 2220LFMAA07SCN48F0 |
1220LFMAA07SCN78FB | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220LFMAA07SCN48FB vs 1220LFMAA07SCN78FB |
2220LFMAA07SCN58E0 | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220LFMAA07SCN48FB vs 2220LFMAA07SCN58E0 |
2220LFMAA07SCN9810 | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220LFMAA07SCN48FB vs 2220LFMAA07SCN9810 |
UTLML22M50TB6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | 8220LFMAA07SCN48FB vs UTLML22M50TB6.3X7 |
8220LFMAA07SCN08EB | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220LFMAA07SCN48FB vs 8220LFMAA07SCN08EB |