Part Details for 8220LFM0511RXN0M by Fenghua (HK) Electronics Ltd
Overview of 8220LFM0511RXN0M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8220LFM0511RXN0M
8220LFM0511RXN0M CAD Models
8220LFM0511RXN0M Part Data Attributes
|
8220LFM0511RXN0M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8220LFM0511RXN0M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8220LFM0511RXN0M
This table gives cross-reference parts and alternative options found for 8220LFM0511RXN0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8220LFM0511RXN0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220LFM0511RXN111R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 8220LFM0511RXN0M vs 2220LFM0511RXN111R |
50ZL22MT15X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 8220LFM0511RXN0M vs 50ZL22MT15X11 |
ESL226M050AC3FA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 8220LFM0511RXN0M vs ESL226M050AC3FA |
B41041A6226M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | TDK Corporation | 8220LFM0511RXN0M vs B41041A6226M007 |
1220LFM0511RXN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 8220LFM0511RXN0M vs 1220LFM0511RXN7110 |
8220LFM0511RXN411R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 8220LFM0511RXN0M vs 8220LFM0511RXN411R |
ML1H226M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | 8220LFM0511RXN0M vs ML1H226M05011FS |
2220LFM0511RXN311F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 8220LFM0511RXN0M vs 2220LFM0511RXN311F |
1220LFM0511RXN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 8220LFM0511RXN0M vs 1220LFM0511RXN311B |
50YXH22MEFC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | 8220LFM0511RXN0M vs 50YXH22MEFC5X11 |