Part Details for 8220LEMAA07SE04M by Fenghua (HK) Electronics Ltd
Overview of 8220LEMAA07SE04M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8220LEMAA07SE04M
8220LEMAA07SE04M CAD Models
8220LEMAA07SE04M Part Data Attributes
|
8220LEMAA07SE04M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8220LEMAA07SE04M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 8220LEMAA07SE04M
This table gives cross-reference parts and alternative options found for 8220LEMAA07SE04M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8220LEMAA07SE04M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220LEMAA07SE07F | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220LEMAA07SE04M vs 8220LEMAA07SE07F |
EKMA350ELL220MF07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | 8220LEMAA07SE04M vs EKMA350ELL220MF07A |
8220LEMAA07SEN7E | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220LEMAA07SE04M vs 8220LEMAA07SEN7E |
8220LEMAA07SE01F | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220LEMAA07SE04M vs 8220LEMAA07SE01F |
EKMA350EFC220MF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | 8220LEMAA07SE04M vs EKMA350EFC220MF07D |
8220LEMAA07SE05A | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220LEMAA07SE04M vs 8220LEMAA07SE05A |
R2S-35V220MF1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | 8220LEMAA07SE04M vs R2S-35V220MF1 |
8220LEMAA07SEN1M | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220LEMAA07SE04M vs 8220LEMAA07SEN1M |
USF1V220MDD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 8220LEMAA07SE04M vs USF1V220MDD1AE |
EKMA350ETE220MF07S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | 8220LEMAA07SE04M vs EKMA350ETE220MF07S |