Part Details for 8220LDM0507SEN5F by Fenghua (HK) Electronics Ltd
Overview of 8220LDM0507SEN5F by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8220LDM0507SEN5F
8220LDM0507SEN5F CAD Models
8220LDM0507SEN5F Part Data Attributes
|
8220LDM0507SEN5F
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8220LDM0507SEN5F
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -55C to +105C | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8220LDM0507SEN5F
This table gives cross-reference parts and alternative options found for 8220LDM0507SEN5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8220LDM0507SEN5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX220M25V5X7SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | 8220LDM0507SEN5F vs NRSX220M25V5X7SP7.5LSF |
EKRG250EFC220ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | 8220LDM0507SEN5F vs EKRG250EFC220ME07D |
8220LDM0507SE05P | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220LDM0507SEN5F vs 8220LDM0507SE05P |
8220LDM0507SEN50 | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220LDM0507SEN5F vs 8220LDM0507SEN50 |
USF1E220MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 8220LDM0507SEN5F vs USF1E220MDD1CA |
USF1E220MDD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 8220LDM0507SEN5F vs USF1E220MDD1TP |
NRE-SX220M25V5X7F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | 8220LDM0507SEN5F vs NRE-SX220M25V5X7F3F |
8220LDM0507SE00A | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220LDM0507SEN5F vs 8220LDM0507SE00A |
8220LDM0507SEN7J | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220LDM0507SEN5F vs 8220LDM0507SEN7J |
8220LDM0507SE00E | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220LDM0507SEN5F vs 8220LDM0507SE00E |