8220LDM0507SEN0F
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL

Overview of 8220LDM0507SEN0F by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Agriculture Technology Renewable Energy

CAD Models for 8220LDM0507SEN0F by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8220LDM0507SEN0F by Fenghua (HK) Electronics Ltd

8220LDM0507SEN0F
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
7 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Terminal Pitch
2 mm
Want to compare parts?
  1. 8220LDM0507SEN0F
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 8220LDM0507SEN0F

This table gives cross-reference parts and alternative options found for 8220LDM0507SEN0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8220LDM0507SEN0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SJA220M1EBK-0507 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED Lelon Electronics Corp 8220LDM0507SEN0F vs SJA220M1EBK-0507
8220LDM0507SE04M CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8220LDM0507SEN0F vs 8220LDM0507SE04M
8220LDM0507SE05A CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8220LDM0507SEN0F vs 8220LDM0507SE05A
ESXE250ETE220ME07D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, United Chemi-Con Inc 8220LDM0507SEN0F vs ESXE250ETE220ME07D
NRE-SX220M25V5X7TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7MMH RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 8220LDM0507SEN0F vs NRE-SX220M25V5X7TBF
8220LDM0507SE05P CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8220LDM0507SEN0F vs 8220LDM0507SE05P
8220LDM0507SEN7N CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8220LDM0507SEN0F vs 8220LDM0507SEN7N
8220LDM0507SE00E CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8220LDM0507SEN0F vs 8220LDM0507SE00E
ESXE250ETD220ME07N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, United Chemi-Con Inc 8220LDM0507SEN0F vs ESXE250ETD220ME07N
EKRG250EC3220ME07D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, Chemi-Con 8220LDM0507SEN0F vs EKRG250EC3220ME07D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8220LDM0507SEN0F by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8220LDM0507SEN0F by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 8220LDM0507SEN0F would you like to use for your alert(s)?
  • Please alert me when 8220LDM0507SEN0F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8220LDM0507SEN0F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8220LDM0507SEN0F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8220LDM0507SEN0F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8220LDM0507SEN0F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8220LDM0507SEN0F by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: