Part Details for 8220LBM0507SN070 by Fenghua (HK) Electronics Ltd
Overview of 8220LBM0507SN070 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8220LBM0507SN070
8220LBM0507SN070 CAD Models
8220LBM0507SN070 Part Data Attributes
|
8220LBM0507SN070
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8220LBM0507SN070
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Terminal Pitch | 2 mm |
Alternate Parts for 8220LBM0507SN070
This table gives cross-reference parts and alternative options found for 8220LBM0507SN070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8220LBM0507SN070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220LBM0507NPN58E0 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 8220LBM0507SN070 vs 2220LBM0507NPN58E0 |
8220LBM0507LLN385R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 8220LBM0507SN070 vs 8220LBM0507LLN385R |
2220LBM0507LLN98FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 8220LBM0507SN070 vs 2220LBM0507LLN98FC |
8220LBM0507NPN985D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 8220LBM0507SN070 vs 8220LBM0507NPN985D |
1220LBM0507LLN08ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 8220LBM0507SN070 vs 1220LBM0507LLN08ER |
2220LBM0507NPN08FF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 8220LBM0507SN070 vs 2220LBM0507NPN08FF |
1220LBM0507LLN481R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 8220LBM0507SN070 vs 1220LBM0507LLN481R |
2220LBM0507NPN18EF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 8220LBM0507SN070 vs 2220LBM0507NPN18EF |
2220LBM0507NPN581F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 8220LBM0507SN070 vs 2220LBM0507NPN581F |
8220LBM0507SL00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 8220LBM0507SN070 vs 8220LBM0507SL00C |