Part Details for 8220LBM0407SE01F by Fenghua (HK) Electronics Ltd
Overview of 8220LBM0407SE01F by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8220LBM0407SE01F
8220LBM0407SE01F CAD Models
8220LBM0407SE01F Part Data Attributes
|
8220LBM0407SE01F
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8220LBM0407SE01F
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8220LBM0407SE01F
This table gives cross-reference parts and alternative options found for 8220LBM0407SE01F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8220LBM0407SE01F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220LBM0407SEN7C | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220LBM0407SE01F vs 8220LBM0407SEN7C |
NRSX220M10V4X7TBF1NF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | 8220LBM0407SE01F vs NRSX220M10V4X7TBF1NF |
10ME22SAX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | 8220LBM0407SE01F vs 10ME22SAX |
8220LBM0407SEN0E | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220LBM0407SE01F vs 8220LBM0407SEN0E |
8220LBM0407SE05A | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220LBM0407SE01F vs 8220LBM0407SE05A |
EEAFC1A220(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 8220LBM0407SE01F vs EEAFC1A220(B) |
NRE-SX220M10V4X7TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 8220LBM0407SE01F vs NRE-SX220M10V4X7TBF |
8220LBM0407SEN5N | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220LBM0407SE01F vs 8220LBM0407SEN5N |
8220LBM0407SEN70 | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220LBM0407SE01F vs 8220LBM0407SEN70 |
8220LBM0407SE01A | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220LBM0407SE01F vs 8220LBM0407SE01A |