8220LAM0405MKN7A
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF

Overview of 8220LAM0405MKN7A by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Computing and Data Storage Entertainment and Gaming

CAD Models for 8220LAM0405MKN7A by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8220LAM0405MKN7A by Fenghua (HK) Electronics Ltd

8220LAM0405MKN7A
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM (WET)
Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Surface Mount
NO
Terminal Pitch
1.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 8220LAM0405MKN7A
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF
    VS

Alternate Parts for 8220LAM0405MKN7A

This table gives cross-reference parts and alternative options found for 8220LAM0405MKN7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8220LAM0405MKN7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8220LAM0405MKN7F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd 8220LAM0405MKN7A vs 8220LAM0405MKN7F
8220LAM0405MKN7M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd 8220LAM0405MKN7A vs 8220LAM0405MKN7M
8220LAM0405MK00D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd 8220LAM0405MKN7A vs 8220LAM0405MK00D
EC226.3HBPLLS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF Jackcon Capacitor Electronics Co Ltd 8220LAM0405MKN7A vs EC226.3HBPLLS
8220LAM0405MK040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd 8220LAM0405MKN7A vs 8220LAM0405MK040
8220LAM0405MKN0N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd 8220LAM0405MKN7A vs 8220LAM0405MKN0N
8220LAM0405MK01J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd 8220LAM0405MKN7A vs 8220LAM0405MK01J
8220LAM0405MK01F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd 8220LAM0405MKN7A vs 8220LAM0405MK01F
8220LAM0405MKN4D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd 8220LAM0405MKN7A vs 8220LAM0405MKN4D
S5006M0022J5FW0405 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF YAGEO Corporation 8220LAM0405MKN7A vs S5006M0022J5FW0405

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8220LAM0405MKN7A by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8220LAM0405MKN7A by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 8220LAM0405MKN7A would you like to use for your alert(s)?
  • Please alert me when 8220LAM0405MKN7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8220LAM0405MKN7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8220LAM0405MKN7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8220LAM0405MKN7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8220LAM0405MKN7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8220LAM0405MKN7A by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: