Part Details for 821KR07-213R001 by NorComp
Overview of 821KR07-213R001 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 821KR07-213R001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC0749
|
Newark | Circular Conn, Rcpt, R/A, 7Pos, Panel, Product Range:Quik-Loq 821K Series, Circular Connector Shell Style:Right Angle Panel Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Norcomp 821KR07-213R001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3700 / $51.5100 | Buy Now |
DISTI #
821KR07-213R001-ND
|
DigiKey | CONN RCPT FMALE 7POS GOLD SOLDER Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$50.8200 | Buy Now |
DISTI #
636-821KR07-213R001
|
Mouser Electronics | Circular Push Pull Connectors 1K IP 7 POS FML RA PANEL MOUNT RoHS: Compliant | 0 |
|
$44.5000 / $50.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$47.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.5500 / $58.9700 | Buy Now |