Part Details for 821B008-273L501 by NorComp
Overview of 821B008-273L501 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 821B008-273L501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC0714
|
Newark | Circular Conn, Rcpt, 8Pos, Cable, Product Range:Quik-Loq 821B Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Norcomp 821B008-273L501 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$11.3700 | Buy Now |
DISTI #
NOR1544-ND
|
DigiKey | CONN RCPT FMALE 8P GOLD SLDR CUP Min Qty: 18 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$39.5506 | Buy Now |
DISTI #
636-821B008-273L501
|
Mouser Electronics | Circular Push Pull Connectors 1B 8 POS FML SOLDER CABLE MOUNT KIT RoHS: Compliant | 0 |
|
$36.8900 / $44.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 16 Weeks | 0 |
|
$38.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.6900 / $47.1100 | Buy Now |
DISTI #
26569380
|
Verical | 821B008-273L501 Min Qty: 5 Package Multiple: 1 | Americas - 6 |
|
$15.1176 | Buy Now |
Part Details for 821B008-273L501
821B008-273L501 CAD Models
821B008-273L501 Part Data Attributes
|
821B008-273L501
NorComp
Buy Now
Datasheet
|
Compare Parts:
821B008-273L501
NorComp
CONN RCPT FMALE 8POS GOLD SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp |