Part Details for 821B008-103R001 by NorComp
Overview of 821B008-103R001 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 821B008-103R001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC0704
|
Newark | Circular Conn, Plug, 8Pos, Panel, Product Range:Quik-Loq 821B Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:8Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Plating:Gold Rohs Compliant: Yes |Norcomp 821B008-103R001 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1000 / $35.1600 | Buy Now |
DISTI #
NOR1537-ND
|
DigiKey | CONN PLUG MALE 8P GOLD SLDR CUP Min Qty: 36 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.3864 | Buy Now |
DISTI #
636-821B008-103R001
|
Mouser Electronics | Circular Push Pull Connectors 1B 8 POS MALE PANEL MOUNT SOLDER CUP RoHS: Compliant | 0 |
|
$26.5900 / $29.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 16 Weeks | 0 |
|
$31.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.4700 / $53.1600 | Buy Now |
Part Details for 821B008-103R001
821B008-103R001 CAD Models
821B008-103R001 Part Data Attributes
|
821B008-103R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
821B008-103R001
NorComp
CONN PLUG MALE 8POS GOLD SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 0.885 inch | |
Body Diameter | 0.551 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL CHROMATE PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |