Part Details for 821B002-173L301 by NorComp
Overview of 821B002-173L301 by NorComp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 821B002-173L301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC0627
|
Newark | Circular Conn, Plug, 2Pos, Cable, Product Range:Quik-Loq 821B Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:2Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Plating:Gold Rohs Compliant: Yes |Norcomp 821B002-173L301 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0700 / $34.8000 | Buy Now |
DISTI #
636-821B002-173L301
|
Mouser Electronics | Circular Push Pull Connectors 1B 2 POS MALE SOLDER CABLE MOUNT KIT RoHS: Compliant | 0 |
|
$24.6300 / $33.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.3400 / $38.6000 | Buy Now |
Part Details for 821B002-173L301
821B002-173L301 CAD Models
821B002-173L301 Part Data Attributes
|
821B002-173L301
NorComp
Buy Now
Datasheet
|
Compare Parts:
821B002-173L301
NorComp
CONN PLUG MALE 2POS GOLD SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body Depth | 1.614 inch | |
Body Diameter | 0.472 inch | |
Connector Type | OTHER CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL/CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |