Part Details for 8218 JH3 by ebm-papst
Overview of 8218 JH3 by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8218BRMZ-R7 | Analog Devices | ZeroDrift BiDirectional Curren | |
AD8218BRMZ | Analog Devices | ZeroDrift BiDirectional Curren | |
AD8218BCPZ-RL | Analog Devices | ZeroDrift BiDirectional Curren |
Price & Stock for 8218 JH3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8218JH3
|
Avnet Americas | DC Fan Ball Bearing 48V 25W 112CFM 66dB Flange Mount - Bulk (Alt: 8218JH3) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$57.3440 / $93.2308 | Buy Now |
DISTI #
9692910195
|
Avnet Abacus | DC Fan Ball Bearing 48V 25W 112CFM 66dB Flange Mount (Alt: 9692910195) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |