Part Details for 82175 by Pico Electronics Inc
Results Overview of 82175 by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82175 Information
82175 by Pico Electronics Inc is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part Details for 82175
82175 CAD Models
82175 Part Data Attributes
|
82175
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
82175
Pico Electronics Inc
Power Transformer,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | AUDIO | |
Approvals | MIL-PRF-27 | |
Height | 11.56 mm | |
JESD-609 Code | e0 | |
Length | 20.32 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 30 kHz | |
Operating Frequency-Min | 0.075 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Primary Impedance | 600 OHMS CT | |
Secondary Impedance | 200 OHMS CT | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 20.32 mm |