There are no models available for this part yet.
Overview of 8216630000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8216630000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62K1418
|
Newark | Rst Eg7 230Vac 5U Au |Weidmuller 8216630000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8900 / $52.6600 | Buy Now | |
DISTI #
8216630000
|
Avnet Americas | Power Relay 1 Contact 230V 5A Plug-in Connection - Bulk (Alt: 8216630000) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.6200 / $42.9700 | Buy Now |