There are no models available for this part yet.
Overview of 821551-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 821551-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 463 |
|
RFQ | ||||
Quest Components | Plcc Socket, 52 Contacts, 13x13, Pc Tail Terminal | 43 |
|
$1.2000 / $2.4000 | Buy Now | ||
Quest Components | Plcc Socket, 52 Contacts, 13x13, Pc Tail Terminal | 5 |
|
$1.2000 / $1.4400 | Buy Now | ||
DISTI #
821551-1
|
Avnet Abacus | SKT HPT 52 POS ST STD HSG (Alt: 821551-1) RoHS: Not Compliant Min Qty: 130 Package Multiple: 130 | Abacus - 0 |
|
Buy Now |
CAD Models for 821551-1 by TE Connectivity
Part Data Attributes for 821551-1 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
LOW PROFILE
|
Contact Finish Mating
|
NOT SPECIFIED
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
PLCC52
|
Housing Material
|
POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER
|
Number of Contacts
|
52
|
Alternate Parts for 821551-1
This table gives cross-reference parts and alternative options found for 821551-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 821551-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCC52-TS-A | IC Socket, LCC52, 52 Contact(s), | Crane Connectors | 821551-1 vs LCC52-TS-A |