Part Details for 8215-6060 by 3M Interconnect
Overview of 8215-6060 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-182-15L | Coilcraft Inc | General Purpose Inductor, 1.8uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
XAL6060-223MEB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XAL6060-682MEC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 |
Price & Stock for 8215-6060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 15 Contacts, Pin, 0.109 Pitch, IDC Terminal | 25 |
|
$11.8400 / $14.4000 | Buy Now |
Part Details for 8215-6060
8215-6060 CAD Models
8215-6060 Part Data Attributes
|
8215-6060
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8215-6060
3M Interconnect
D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .112-.124, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks | |
Body Breadth | 0.49 inch | |
Body Depth | 0.51 inch | |
Body Length | 1.54 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN LEAD | |
Shell Material | STEEL | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 8215-6060
This table gives cross-reference parts and alternative options found for 8215-6060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8215-6060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8215-8060 | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,15 CONTACTS,PIN,0.109 PITCH,IDC TERMINAL,HOLE .112-.124 | 3M Electronics | 8215-6060 vs 8215-8060 |
8215-9060 | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,15 CONTACTS,PIN,0.109 PITCH,IDC TERMINAL,HOLE .112-.124 | 3M Electronics | 8215-6060 vs 8215-9060 |
8215-7060 | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .112-.124, Receptacle, | 3M Interconnect | 8215-6060 vs 8215-7060 |
8215-7060 | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,15 CONTACTS,PIN,0.109 PITCH,IDC TERMINAL,HOLE .112-.124 | 3M Electronics | 8215-6060 vs 8215-7060 |