Part Details for 8212J/2H3 by ebm-papst
Overview of 8212J/2H3 by ebm-papst
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7B18212J1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Orange Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE7B18212J2 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Orange Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for 8212J/2H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R8954
|
Newark | Axial Fan, Rigid Curve, Ball, 8200J Series, 12 Vdc, 80 Mm, 38 Mm, 112 Cu.ft/Min, 3.14 M3/Min |Ebm-Papst 8212J/2H3 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.3000 / $106.4900 | Buy Now |
DISTI #
2266-8212J/2H3-ND
|
DigiKey | FAN AXIAL 80X38MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$90.6400 | Buy Now |
DISTI #
8212J/2H3-ND
|
DigiKey | FAN AXIAL 80X38MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.7081 | Buy Now |
DISTI #
8212J/2H3
|
Avnet Americas | DC Fan Ball Bearing 12V 25W 112CFM 66dB Flange Mount - Bulk (Alt: 8212J/2H3) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$66.8990 / $98.6923 | Buy Now |
DISTI #
5912-8212J/2H3
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, Speed Signal/Open Collector Output, S-Force Series RoHS: Compliant | 0 |
|
$90.4900 / $90.7000 | Order Now |
DISTI #
70371859
|
RS | DC Fan, 12V, 80x80x38mm, 111.8CFM, 66dBA, 25W, 12000RPM, Wire Leads | ebm-papst 8212J/2H3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$90.7000 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 6V to 13.8V 112CFM 66dB 80 X 80 X 38.15mm RoHS: Compliant |
112 In Stock 10 Factory Stock |
|
$90.2900 / $124.7600 | Buy Now |
DISTI #
53167089
|
Verical | DC Fan Axial Ball Bearing 12V 6V to 13.8V 112CFM 66dB 80 X 80 X 38.15mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1822 | Americas - 106 |
|
$120.9780 / $162.1880 | Buy Now |
DISTI #
53285339
|
Verical | DC Fan Axial Ball Bearing 12V 6V to 13.8V 112CFM 66dB 80 X 80 X 38.15mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$80.1900 | Buy Now |
DISTI #
8212J2H3-EBM
|
TME | Fan: DC | 2 |
|
Buy Now |
Part Details for 8212J/2H3
8212J/2H3 CAD Models
8212J/2H3 Part Data Attributes
|
8212J/2H3
ebm-papst
Buy Now
|
Compare Parts:
8212J/2H3
ebm-papst
|
Samacsys Manufacturer | ebm-papst |