Part Details for 8212 J/2 H4P by ebm-papst
Overview of 8212 J/2 H4P by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
P8212 | Rochester Electronics LLC | Replacement for AMD part number P8212. Buy from authorized manufacturer Rochester Electronics. | |
ICL8212CPA | Rochester Electronics LLC | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDIP8, PACKAGE-8 |
Price & Stock for 8212 J/2 H4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9692910187
|
Avnet Abacus | DC Fan Ball Bearing 12V 39W 131CFM 71dB Flange Mount (Alt: 9692910187) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |