Part Details for 821102B04000 by Comair Rotron
Overview of 821102B04000 by Comair Rotron
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 821102B04000
821102B04000 CAD Models
821102B04000 Part Data Attributes
|
821102B04000
Comair Rotron
Buy Now
Datasheet
|
Compare Parts:
821102B04000
Comair Rotron
Heat Sink; Package/Case:TO-220; Thermal Resistance:25.9 C/W; Mounting Type:Thru Hole; Length:9.5mm; Height:19.2mm; Width:13.2mm; Body Material:Aluminum; Body Plating:Anodized; Color:Black; Leaded Process Compatible:Yes RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |