Part Details for 8211 by Lindstrom Precision Tools
Results Overview of 8211 by Lindstrom Precision Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8211 Information
8211 by Lindstrom Precision Tools is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8211MTY/883B | Rochester Electronics LLC | ICL8211 - Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, MBCY8 - Dual marked (5962-8984201GA) | |
ICL8211CPA | Rochester Electronics LLC | ICL8211 - Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDIP8 | |
ICL8211CTY | Rochester Electronics LLC | ICL8211 - Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, MBCY8 |
Price & Stock for 8211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1700
|
Newark | Cutters, Oblique Full Flush 110Mm, Cutter Type:Oblique, Overall Length:110Mm, Cut Type:Full Flush... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$138.4700 | Buy Now |
DISTI #
SA.8211
|
TME | Pliers, cutting,oblique, ESD, blackened tool, 110mm Min Qty: 1 | 8 |
|
$61.5800 / $70.7100 | Buy Now |
DISTI #
844PL211
|
Techni-Tool, Inc. | Lindstrom 8211 Cutter, Angle, Short, Flush, Precision Cut, 20 Deg, 4.33" OAL, Alloy Steel | 6 |
|
$116.9000 | Buy Now |
DISTI #
844PL211
|
TestEquity LLC | Lindstrom 8211 Cutter, Angle, Short, Flush, Precision Cut, 20 Deg, 4.33" OAL, Alloy Steel | 6 |
|
$116.9000 | Buy Now |