Part Details for 82100 by Pico Electronics Inc
Overview of 82100 by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
821004JG | Renesas Electronics Corporation | 4-Channel PCM CODEC, 5.0V | |
821004JG8 | Renesas Electronics Corporation | 4-Channel PCM CODEC, 5.0V | |
54FCT821-000 | Renesas Electronics Corporation | NON-INV 10 BIT REGISTER W/3-STATE |
Part Details for 82100
82100 CAD Models
82100 Part Data Attributes
|
82100
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
82100
Pico Electronics Inc
Power Transformer,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | AUDIO | |
Approvals | MIL-PRF-27 | |
Height | 11.56 mm | |
JESD-609 Code | e0 | |
Length | 20.32 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 30 kHz | |
Operating Frequency-Min | 0.075 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Primary Impedance | 300 OHMS CT | |
Secondary Impedance | 600 OHMS CT | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 20.32 mm |