Part Details for 82100 by Desco Industries Inc
Results Overview of 82100 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82100 Information
82100 by Desco Industries Inc is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
821004JG | Renesas Electronics Corporation | 4-Channel PCM CODEC, 5.0V | |
821004JG8 | Renesas Electronics Corporation | 4-Channel PCM CODEC, 5.0V | |
54FCT821-000 | Renesas Electronics Corporation | NON-INV 10 BIT REGISTER W/3-STATE |
Price & Stock for 82100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T5358
|
Newark | Disposable Esd Mat, 11In, Mat Type:-, Mat Colour:-, Mat Material:Rubber, Vinyl, Ground Terminals... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$5.7900 | Buy Now |
DISTI #
16-1178-ND
|
DigiKey | TABLE MAT FIBERBOARD GRAY 1.17 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
31 In Stock |
|
$5.5100 | Buy Now |
DISTI #
809-82100
|
Mouser Electronics | Anti-Static Control Products 11 X 14" DISPISS ESD MAT RoHS: Compliant | 11 |
|
$5.5000 / $5.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8800 / $8.3500 | Buy Now |
DISTI #
459-965
|
Techni-Tool, Inc. | Desco 82100 Table Mat, Disposable Fiberboard, Internal Conductive Layer, 0.060in Thickness, 11in x 1... more | 0 |
|
$5.7900 | Buy Now |
DISTI #
459-965
|
TestEquity LLC | Desco 82100 Table Mat, Disposable Fiberboard, Internal Conductive Layer, 0.060in Thickness, 11in x 1... more | 0 |
|
$5.7900 | Buy Now |