-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8210-0-15-15-04-27-04-0 by Mill-Max Mfg Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
821004JG | Renesas Electronics Corporation | 4-Channel PCM CODEC, 5.0V | |
821024PPG | Renesas Electronics Corporation | 4 Channel PCM CODEC, 5.0V | |
821034DNG | Renesas Electronics Corporation | 4 Channel PCM CODEC, MPI Interface, 5.0V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H1581
|
Newark | Pin Receptacle, Pc Board, Press Fit, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3080 | Buy Now |
DISTI #
ED5062-ND
|
DigiKey | CONN PIN RCPT .008-.013 PRESSFIT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
17450 In Stock |
|
$0.2423 / $0.4900 | Buy Now |
DISTI #
575-8210015
|
Mouser Electronics | Circuit Board Hardware - PCB PIN RECPT PRESS FIT Au STEPPED HOLE RoHS: Compliant | 0 |
|
$0.2480 / $0.5200 | Order Now |
|
Future Electronics | Receptacle With A Standard Tail Accepts .008-.013 diameter leads. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bag |
0 Bag |
|
$0.4450 / $0.4650 | Buy Now |
|
Bisco Industries | 400 |
|
Buy Now | ||
DISTI #
000000000003920675
|
Sager | Circuit Board Hardware - PCB PIN RECPT PRESS FIT Au STEPPED HOLE Min Qty: 1000 | 0 |
|
$0.2404 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8210-0-15-15-04-27-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
8210-0-15-15-04-27-04-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |