Part Details for 820K009-273L501 by NorComp
Overview of 820K009-273L501 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 820K009-273L501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC0617
|
Newark | Circular Conn, Rcpt, 9Pos, Cable, Product Range:Quik-Loq 820K Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:9Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Norcomp 820K009-273L501 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5200 / $41.3300 | Buy Now |
DISTI #
820K009-273L501-ND
|
DigiKey | CONN RCPT FMALE 9POS SOLDER CUP Min Qty: 18 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$41.8906 | Buy Now |
DISTI #
636-820K009-273L501
|
Mouser Electronics | Circular Push Pull Connectors 0K IP 9 POS FML SLDR CUP CABLE MOUNT RoHS: Compliant | 0 |
|
$38.1300 / $43.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 16 Weeks | 0 |
|
$40.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.7300 / $51.3400 | Buy Now |
Part Details for 820K009-273L501
820K009-273L501 CAD Models
820K009-273L501 Part Data Attributes
|
820K009-273L501
NorComp
Buy Now
Datasheet
|
Compare Parts:
820K009-273L501
NorComp
CONN RCPT FMALE 9POS GOLD SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP67 | |
Backshell Type | SOLID | |
Body Depth | 1.399 inch | |
Body Diameter | 0.512 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL/CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 9 |