Part Details for 820K005-173L401 by NorComp
Overview of 820K005-173L401 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 820K005-173L401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC0587
|
Newark | Circular Conn, Plug, 5Pos, Cable, Product Range:Quik-Loq 820K Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:5Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Plating:Gold Rohs Compliant: Yes |Norcomp 820K005-173L401 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8000 / $39.2200 | Buy Now |
DISTI #
820K005-173L401-ND
|
DigiKey | CONN PLUG MALE 5POS SOLDER CUP Min Qty: 18 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$39.9439 | Buy Now |
DISTI #
636-820K005-173L401
|
Mouser Electronics | Circular Push Pull Connectors 0K IP 5 POS MALE SLDR CUP CABLE MOUNT RoHS: Compliant | 0 |
|
$37.2800 / $44.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 16 Weeks | 0 |
|
$38.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.6900 / $46.6500 | Buy Now |
Part Details for 820K005-173L401
820K005-173L401 CAD Models
820K005-173L401 Part Data Attributes
|
820K005-173L401
NorComp
Buy Now
Datasheet
|
Compare Parts:
820K005-173L401
NorComp
CONN PLUG MALE 5POS GOLD SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP67 | |
Backshell Type | SOLID | |
Body Depth | 1.476 inch | |
Body Diameter | 0.433 inch | |
Connector Type | OTHER CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD (7) OVER NICKEL (196) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL/CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 5 |