There are no models available for this part yet.
Overview of 820K004-213R001 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 820K004-213R001 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AC0582
|
Newark | Circular Conn, Rcpt, 4Pos, Panel, Product Range:Quik-Loq 820K Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Push-Pull, Contact Plating:Gold Rohs Compliant: Yes |Norcomp 820K004-213R001 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5100 / $28.9400 | Buy Now | |
DISTI #
820K004-213R001-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SOLDER Min Qty: 20 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$28.8865 | Buy Now | |
DISTI #
636-820K004-213R001
|
Mouser Electronics | Circular Push Pull Connectors 0K IP 4 POS FML VERT PANEL MOUNT RoHS: Compliant | 0 |
|
$25.9200 / $31.6100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks | 0 |
|
$27.3600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.1500 / $33.0200 | Buy Now |
CAD Models for 820K004-213R001 by NorComp
Part Data Attributes for 820K004-213R001 by NorComp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
NorComp
|