Part Details for 820B004-173L401 by NorComp
Overview of 820B004-173L401 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 820B004-173L401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC0502
|
Newark | Circular Conn, Plug, 4Pos, Cable, Product Range:Quik-Loq 820B Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Plating:Gold Rohs Compliant: Yes |Norcomp 820B004-173L401 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7100 / $33.7700 | Buy Now |
DISTI #
NOR1482-ND
|
DigiKey | CONN PLUG MALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.7267 / $33.3900 | Buy Now |
DISTI #
636-820B004-173L401
|
Mouser Electronics | Circular Push Pull Connectors 0B 4 POS MALE SOLDER CABLE MOUNT KIT RoHS: Compliant | 2 |
|
$24.4800 / $33.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 | 0 |
|
$28.8900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$24.1800 / $38.3600 | Buy Now | |
DISTI #
2679370
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$26.6493 / $37.0814 | Buy Now |
Part Details for 820B004-173L401
820B004-173L401 CAD Models
820B004-173L401 Part Data Attributes:
|
820B004-173L401
NorComp
Buy Now
Datasheet
|
Compare Parts:
820B004-173L401
NorComp
CONN PLUG MALE 4POS GOLD SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body Depth | 1.378 inch | |
Body Diameter | 0.374 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL/CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |