Part Details for 82068 by Desco Industries Inc
Overview of 82068 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H6420
|
Newark | Floor Mat Roll, Statfree G2, 12.2M, Mat Type:Floor, Mat Colour:Black, Mat Material:Rubber, Ground Terminals:-, Length:12.2M, External Width:1.2M, Thickness:1.52Mm, Surface Resistivity Mm:-, Mat Features:Dissipative, Product Range:- Rohs Compliant: Yes |Desco 82068 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,452.8200 | Buy Now |
DISTI #
82068-ND
|
DigiKey | FLOOR RUNNER RUBBER BLK 40' X 4' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$1,383.6400 | Buy Now |
DISTI #
809-82068
|
Mouser Electronics | Anti-Static Control Products ROLL, STATFREE G2, RUBBER, BLACK, .060 IN x 48 IN x 40 FT | 0 |
|
$1,452.8200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,363.2000 / $1,440.7400 | Buy Now | |
DISTI #
211ST2068
|
Techni-Tool, Inc. | Desco 82068 Roll, Conductive Rubber, Black, 0.06in x 48in x 40ft | 0 |
|
$1,452.8200 | Buy Now |
DISTI #
211ST2068
|
TestEquity LLC | Desco 82068 Roll, Conductive Rubber, Black, 0.06in x 48in x 40ft | 0 |
|
$1,452.8200 | Buy Now |