Part Details for 8205MN 004100 by Belden Inc
Results Overview of 8205MN 004100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68004-100H | Amphenol Communications Solutions | 68004-100H-BERG 100CC SR STRA | |
68004-100HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 1 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 2.72 mm (0.107in) Tail. | |
G8250041000YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x4Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm |
Price & Stock for 8205MN 004100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC6459
|
Newark | Unshielded Cable, 1 Pair, 20Awg, 30.48M, Cable Shielding:Unshielded, No. Of Pairs:1 Pair, Wire Ga... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 7 |
|
$100.5900 / $108.3700 | Buy Now |
DISTI #
BEL1968-100-ND
|
DigiKey | CABLE 2COND 20AWG YELLOW Min Qty: 100 Lead time: 31 Weeks Container: Spool |
100 In Stock |
|
$0.7484 / $1.0464 | Buy Now |
DISTI #
566-8205MN-100-04
|
Mouser Electronics | Multi-Conductor Cables 20AWG 2C UNSHIELD 100FT SPOOL YELLOW RoHS: Compliant | 0 |
|
$87.6700 / $96.7300 | Order Now |
DISTI #
70950881
|
RS | Multiconductor Cable, 2C, 20AWG, 26x34, TC, PP ins, Yellow PVC jkt, AWM | Belden 8205MN 004100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$87.6400 / $96.3000 | RFQ |