-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 350V, 33J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC9367
|
Newark | Varistor, Mov, 710V, 1.2Ka, Disc 7Mm, Voltage Rating Vac:275V, Voltage Rating V Dc:350V, Product Range:We-Vd Series, Clamping Voltage Vc Max:710V, Varistor Case Style:Disc 7Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Rohs Compliant: Yes |Wurth Elektronik 820572711 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 728 |
|
$0.1850 / $0.2570 | Buy Now |
DISTI #
732-13289-1-ND
|
DigiKey | DISK VARISTOR STANDARD 7MM, 275V Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16999 In Stock |
|
$0.1380 / $0.2200 | Buy Now |
DISTI #
710-820572711
|
Mouser Electronics | Varistors WE-VD 7mm Disc 105pF 1200A 350VDC RoHS: Compliant | 6163 |
|
$0.1370 / $0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
820572711
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
820572711
Wurth Elektronik
Varistor, 350V, 33J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 33 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK; BULK; TR, 14 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |