-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 31V, 4.7J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2992
|
Newark | Varistor Standard 10Mm 25Vrms, Voltage Rating Vac:25V, Voltage Rating V Dc:31V, Product Range:We-Vd Series, Clamping Voltage Vc Max:77V, Varistor Case Style:Disc 10Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Current @ Rohs Compliant: Yes |Wurth Elektronik 820512501 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 738 |
|
$0.7710 / $0.9010 | Buy Now |
DISTI #
732-13258-1-ND
|
DigiKey | DISK VARISTOR STANDARD 10MM, 25V Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
968 In Stock |
|
$0.6210 / $0.7800 | Buy Now |
DISTI #
710-820512501
|
Mouser Electronics | Varistors WE-VD 10mm Disc 3660pF 500A 31VDC RoHS: Compliant | 1389 |
|
$0.6210 / $0.7900 | Buy Now |
DISTI #
71071333
|
RS | WE-VD Series Metal Oxide Varistor 3.6nF 5A, Clamping 77V, Varistor 39V | Wurth Elektronik 820512501 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2580 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
820512501
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
820512501
Wurth Elektronik
Varistor, 31V, 4.7J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 4.7 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.05 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 31 V |