Part Details for 8205 0601000 by Belden Inc
Overview of 8205 0601000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8205 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B6739
|
Newark | Unshielded Cable Multipair, 1Pair, 20Awg, 1000Ft, 300V, Chrome, Cable Shielding:Unshielded, No. Of Pairs:1 Pair, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 8205 0601000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,153.3200 / $1,242.5700 | Buy Now |
DISTI #
BEL1515-1000-ND
|
DigiKey | CABLE SPKR 2CON 20AWG CHRM 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
5 In Stock |
|
$1,130.1843 / $1,296.5900 | Buy Now |
DISTI #
566-8205-1000
|
Mouser Electronics | Multi-Conductor Cables 20AWG 1PR UNSHLD 1000ft SPOOL CHROME RoHS: Compliant | 4 |
|
$1,106.2600 | Buy Now |
DISTI #
70005502
|
RS | Multiconductor Cable, 1Pr/20AWG, 7x28, TC, PVC ins, Chrome PVC | Belden 8205 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 2 |
|
$1,296.5900 | Buy Now |