820441311E
Wurth Elektronik
Description: Varistor, 170V, 70J, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT

Overview of 820441311E by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for 820441311E by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 08P2988
Newark Varistor Highsurge 14Mm 130Vrms, Voltage Rating Vac:130V, Voltage Rating V Dc:170V, Product Range:We-Vd Series, Clamping Voltage Vc Max:340V, Varistor Case Style:Disc 14Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Currentrohs Compliant: Yes |Wurth Elektronik 820441311E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.0100
  • 10 $0.9040
  • 25 $0.8730
  • 50 $0.8420
  • 100 $0.7780
  • 500 $0.7150
$0.7150 / $1.0100 Buy Now
DISTI # 732-13246-1-ND
DigiKey DISK VARISTOR HIGHSURGE 14MM, 13 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 464
In Stock
  • 1 $0.9000
  • 10 $0.8030
  • 50 $0.7420
  • 100 $0.6800
  • 750 $0.6180
$0.6180 / $0.9000 Buy Now
DISTI # 710-820441311E
Mouser Electronics Varistors WE-VD High Surge 14mm 130Vrms Type 5 RoHS: Compliant 645
  • 1 $0.9100
  • 10 $0.8030
  • 50 $0.7420
  • 100 $0.6800
  • 500 $0.6180
$0.6180 / $0.9100 Buy Now
DISTI # 71071141
RS WE-VD Series Metal Oxide Varistor 840pF 50A, Clamping 340V, Varistor 200V | Würth Elektronik 820441311E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $1.2300
$1.2300 RFQ

CAD Models for 820441311E by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 820441311E by Wurth Elektronik

820441311E
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
RADIAL LEADED, ROHS AND REACH COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
Würth Elektronik
Circuit RMS Voltage-Max
130 V
Energy Absorbing Capacity-Max
70 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Rated Power Dissipation (P)
0.6 W
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
170 V
Want to compare parts?
  1. 820441311E
    Wurth Elektronik
    Varistor, 170V, 70J, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT
    VS

Related Parts for 820441311E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 820441311E by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 820441311E by Wurth Elektronik

  • Please alert me when 820441311E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 820441311E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 820441311E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 820441311E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 820441311E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 820441311E by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: